
RC0201BR-0710RL | |
|---|---|
DigiKey Part Number | 13-RC0201BR-0710RLTR-ND - Tape & Reel (TR) 13-RC0201BR-0710RLCT-ND - Cut Tape (CT) 13-RC0201BR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201BR-0710RL |
Description | RES 10 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201BR-0710RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09440 € | 9,44 € |
| 250 | 0,08144 € | 20,36 € |
| 500 | 0,07398 € | 36,99 € |
| 1.000 | 0,06805 € | 68,05 € |
| 5.000 | 0,05856 € | 292,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05264 € | 526,40 € |
| 20.000 | 0,05056 € | 1.011,20 € |
| 30.000 | 0,04955 € | 1.486,50 € |
| 50.000 | 0,04845 € | 2.422,50 € |
| 70.000 | 0,04782 € | 3.347,40 € |
| 100.000 | 0,04722 € | 4.722,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

