
RC0100JR-130RL | |
|---|---|
DigiKey Part Number | 13-RC0100JR-130RLTR-ND - Tape & Reel (TR) 13-RC0100JR-130RLCT-ND - Cut Tape (CT) 13-RC0100JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-130RL |
Description | RES 0 OHM JUMPER 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-130RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10750 € | 10,75 € |
| 250 | 0,09272 € | 23,18 € |
| 500 | 0,08344 € | 41,72 € |
| 1.000 | 0,07558 € | 75,58 € |
| 5.000 | 0,06156 € | 307,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,04716 € | 3.772,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

