82 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-0782RL

DigiKey Part Number
YAG6503TR-ND - Tape & Reel (TR)
YAG6503CT-ND - Cut Tape (CT)
YAG6503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-0782RL
Description
RES 82 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-0782RL Models
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
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
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
In-Stock: 19.314
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01506 €301,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06500 €0,65 €
250,05040 €1,26 €
500,04220 €2,11 €
1000,03590 €3,59 €
2500,02948 €7,37 €
5000,02584 €12,92 €
1.0000,02296 €22,96 €
5.0000,01836 €91,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,03700 €0,37 €
500,03340 €1,67 €
1000,03030 €3,03 €
5000,02254 €11,27 €
1.0000,01994 €19,94 €
5.0000,01474 €73,70 €
10.0000,01387 €138,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €