
RC0100JR-0782RL | |
|---|---|
DigiKey Part Number | YAG6503TR-ND - Tape & Reel (TR) YAG6503CT-ND - Cut Tape (CT) YAG6503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0782RL |
Description | RES 82 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0782RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01525 € | 305,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03630 € | 3,63 € |
| 250 | 0,02984 € | 7,46 € |
| 500 | 0,02616 € | 13,08 € |
| 1.000 | 0,02324 € | 23,24 € |
| 5.000 | 0,01859 € | 92,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,03070 € | 3,07 € |
| 500 | 0,02282 € | 11,41 € |
| 1.000 | 0,02019 € | 20,19 € |
| 5.000 | 0,01492 € | 74,60 € |
| 10.000 | 0,01405 € | 140,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

