Direct

RC0100JR-076K2L | |
|---|---|
DigiKey Part Number | YAG6498TR-ND - Tape & Reel (TR) YAG6498CT-ND - Cut Tape (CT) YAG6498DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-076K2L |
Description | RES 6.2K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-076K2L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-XGNJ622Y | Panasonic Industry | 0 | ERJ-XGNJ622Y-ND | 0,01806 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03590 € | 3,59 € |
| 250 | 0,02948 € | 7,37 € |
| 500 | 0,02584 € | 12,92 € |
| 1.000 | 0,02296 € | 22,96 € |
| 5.000 | 0,01836 € | 91,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01506 € | 301,20 € |
| 40.000 | 0,01427 € | 570,80 € |
| 60.000 | 0,01388 € | 832,80 € |
| 100.000 | 0,01346 € | 1.346,00 € |
| 140.000 | 0,01322 € | 1.850,80 € |
| 200.000 | 0,01299 € | 2.598,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


