
RC0100JR-075R1L | |
|---|---|
DigiKey Part Number | YAG6494TR-ND - Tape & Reel (TR) YAG6494CT-ND - Cut Tape (CT) YAG6494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-075R1L |
Description | RES 5.1 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-075R1L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -200/ +600ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,06400 € | 1,60 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04640 € | 4,64 € |
| 250 | 0,03872 € | 9,68 € |
| 500 | 0,03426 € | 17,13 € |
| 1.000 | 0,03075 € | 30,75 € |
| 5.000 | 0,02514 € | 125,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02095 € | 419,00 € |
| 40.000 | 0,01997 € | 798,80 € |
| 60.000 | 0,01950 € | 1.170,00 € |
| 100.000 | 0,01898 € | 1.898,00 € |
| 140.000 | 0,01869 € | 2.616,60 € |
| 200.000 | 0,01841 € | 3.682,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

