
RC0100JR-0739RL | |
|---|---|
DigiKey Part Number | YAG6479TR-ND - Tape & Reel (TR) YAG6479CT-ND - Cut Tape (CT) YAG6479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0739RL |
Description | RES 39 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0739RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03590 € | 3,59 € |
| 250 | 0,02948 € | 7,37 € |
| 500 | 0,02584 € | 12,92 € |
| 1.000 | 0,02296 € | 22,96 € |
| 5.000 | 0,01836 € | 91,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01506 € | 301,20 € |
| 40.000 | 0,01427 € | 570,80 € |
| 60.000 | 0,01388 € | 832,80 € |
| 100.000 | 0,01346 € | 1.346,00 € |
| 140.000 | 0,01322 € | 1.850,80 € |
| 200.000 | 0,01299 € | 2.598,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

