Upgrade
Direct

RC0100JR-0736KL | |
|---|---|
DigiKey Part Number | RC0100JR-0736KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0100JR-0736KL |
Description | RES 36K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-0736KL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0100FR-0736KL | YAGEO | 12.079 | YAG6327CT-ND | 0,20000 € | Upgrade |
| ERJ-XGNJ363Y | Panasonic Industry | 0 | ERJ-XGNJ363Y-ND | 0,01806 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01506 € | 301,20 € |
| Unit Price without VAT: | 0,01506 € |
|---|---|
| Unit Price with VAT: | 0,01792 € |



