330 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-07330RL

DigiKey Part Number
YAG6475TR-ND - Tape & Reel (TR)
YAG6475CT-ND - Cut Tape (CT)
YAG6475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-07330RL
Description
RES 330 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-07330RL Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
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
In-Stock: 20.045
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06500 €0,65 €
250,05040 €1,26 €
500,04220 €2,11 €
1000,03590 €3,59 €
2500,02948 €7,37 €
5000,02584 €12,92 €
1.0000,02296 €22,96 €
5.0000,01836 €91,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01506 €301,20 €
40.0000,01427 €570,80 €
60.0000,01388 €832,80 €
100.0000,01346 €1.346,00 €
140.0000,01322 €1.850,80 €
200.0000,01299 €2.598,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €