24 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-0724RL

DigiKey Part Number
YAG6467TR-ND - Tape & Reel (TR)
YAG6467CT-ND - Cut Tape (CT)
YAG6467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-0724RL
Description
RES 24 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-0724RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.365
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 $0,16 $
100,07600 $0,76 $
250,05920 $1,48 $
500,04960 $2,48 $
1000,04220 $4,22 $
2500,03468 $8,67 $
5000,03040 $15,20 $
1.0000,02701 $27,01 $
5.0000,02161 $108,05 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01772 $354,40 $
40.0000,01679 $671,60 $
60.0000,01633 $979,80 $
100.0000,01583 $1.583,00 $
140.0000,01555 $2.177,00 $
200.0000,01528 $3.056,00 $
Manufacturers Standard Package
Unit Price without VAT:0,16000 $
Unit Price with VAT:0,19040 $