
RC0100JR-071MP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-071MPTR-ND - Tape & Reel (TR) 13-RC0100JR-071MPCT-ND - Cut Tape (CT) 13-RC0100JR-071MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-071MP |
Description | RES 1M OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,09140 € | 4,57 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,06848 € | 17,12 € |
| 500 | 0,06180 € | 30,90 € |
| 1.000 | 0,05652 € | 56,52 € |
| 5.000 | 0,04807 € | 240,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04117 € | 823,40 € |
| 40.000 | 0,03970 € | 1.588,00 € |
| 60.000 | 0,03898 € | 2.338,80 € |
| 100.000 | 0,03820 € | 3.820,00 € |
| 140.000 | 0,03776 € | 5.286,40 € |
| 200.000 | 0,03733 € | 7.466,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

