
RC0100FR-076R2L | |
|---|---|
DigiKey Part Number | YAG6404TR-ND - Tape & Reel (TR) YAG6404CT-ND - Cut Tape (CT) YAG6404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-076R2L |
Description | RES 6.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-076R2L Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient -200/ +600ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,07940 € | 3,97 € |
| 100 | 0,06920 € | 6,92 € |
| 250 | 0,05876 € | 14,69 € |
| 500 | 0,05282 € | 26,41 € |
| 1.000 | 0,04809 € | 48,09 € |
| 5.000 | 0,04051 € | 202,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03448 € | 689,60 € |
| 40.000 | 0,03317 € | 1.326,80 € |
| 60.000 | 0,03252 € | 1.951,20 € |
| 100.000 | 0,03183 € | 3.183,00 € |
| 140.000 | 0,03143 € | 4.400,20 € |
| 200.000 | 0,03105 € | 6.210,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

