
RC0100FR-075K6P | |
|---|---|
DigiKey Part Number | 13-RC0100FR-075K6PTR-ND - Tape & Reel (TR) 13-RC0100FR-075K6PCT-ND - Cut Tape (CT) 13-RC0100FR-075K6PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-075K6P |
Description | RES 5.6K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04985 € | 997,00 € |
| Unit Price without VAT: | 0,04985 € |
|---|---|
| Unit Price with VAT: | 0,05932 € |

