
RC0100FR-07470RL | |
|---|---|
DigiKey Part Number | YAG6357TR-ND - Tape & Reel (TR) YAG6357CT-ND - Cut Tape (CT) YAG6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07470RL |
Description | RES 470 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07470RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05088 € | 12,72 € |
| 500 | 0,04550 € | 22,75 € |
| 1.000 | 0,04122 € | 41,22 € |
| 5.000 | 0,03438 € | 171,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02906 € | 581,20 € |
| 40.000 | 0,02787 € | 1.114,80 € |
| 60.000 | 0,02729 € | 1.637,40 € |
| 100.000 | 0,02667 € | 2.667,00 € |
| 140.000 | 0,02631 € | 3.683,40 € |
| 200.000 | 0,02596 € | 5.192,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

