43.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0743R2P

DigiKey Part Number
13-RC0100FR-0743R2PTR-ND - Tape & Reel (TR)
13-RC0100FR-0743R2PCT-ND - Cut Tape (CT)
13-RC0100FR-0743R2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0743R2P
Description
RES 43.2 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04734 €946,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14400 €1,44 €
1000,08920 €8,92 €
1.0000,06417 €64,17 €
2.5000,05848 €146,20 €
5.0000,05519 €275,95 €
10.0000,05256 €525,60 €
Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14300 €1,43 €
500,09840 €4,92 €
1000,08550 €8,55 €
5000,06384 €31,92 €
1.0000,05730 €57,30 €
5.0000,04635 €231,75 €
10.0000,04395 €439,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €