3 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-073RL

DigiKey Part Number
YAG6346TR-ND - Tape & Reel (TR)
YAG6346CT-ND - Cut Tape (CT)
YAG6346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-073RL
Description
RES 3 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-073RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-200/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.825
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 $0,31 $
100,16800 $1,68 $
250,13640 $3,41 $
500,11820 $5,91 $
1000,10380 $10,38 $
2500,08924 $22,31 $
5000,08086 $40,43 $
1.0000,07422 $74,22 $
5.0000,06359 $317,95 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05474 $1.094,80 $
40.0000,05288 $2.115,20 $
60.0000,05198 $3.118,80 $
100.0000,05100 $5.100,00 $
140.0000,05044 $7.061,60 $
200.0000,04991 $9.982,00 $
Manufacturers Standard Package
Unit Price without VAT:0,31000 $
Unit Price with VAT:0,36890 $