39 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0739RL

DigiKey Part Number
YAG6515TR-ND - Tape & Reel (TR)
YAG6515CT-ND - Cut Tape (CT)
YAG6515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0739RL
Description
RES 39 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0739RL Models
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
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10300 €1,03 €
250,08240 €2,06 €
500,07040 €3,52 €
1000,06100 €6,10 €
2500,05152 €12,88 €
5000,04608 €23,04 €
1.0000,04174 €41,74 €
5.0000,03482 €174,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02943 €588,60 €
40.0000,02823 €1.129,20 €
60.0000,02764 €1.658,40 €
100.0000,02700 €2.700,00 €
140.0000,02664 €3.729,60 €
200.0000,02629 €5.258,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €