
RC0100FR-072R2L | |
|---|---|
DigiKey Part Number | YAG6513TR-ND - Tape & Reel (TR) YAG6513CT-ND - Cut Tape (CT) YAG6513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-072R2L |
Description | RES 2.2 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,08930 € | 8,93 € |
| 250 | 0,07680 € | 19,20 € |
| 500 | 0,06958 € | 34,79 € |
| 1.000 | 0,06387 € | 63,87 € |
| 5.000 | 0,05473 € | 273,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04711 € | 942,20 € |
| 40.000 | 0,04551 € | 1.820,40 € |
| 60.000 | 0,04473 € | 2.683,80 € |
| 100.000 | 0,04389 € | 4.389,00 € |
| 140.000 | 0,04341 € | 6.077,40 € |
| 200.000 | 0,04295 € | 8.590,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

