2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-072K2P

DigiKey Part Number
13-RC0100FR-072K2PTR-ND - Tape & Reel (TR)
13-RC0100FR-072K2PCT-ND - Cut Tape (CT)
13-RC0100FR-072K2PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-072K2P
Description
RES 2.2K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.788
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,15000 €1,50 €
250,12200 €3,05 €
500,10600 €5,30 €
1000,09330 €9,33 €
2500,08048 €20,12 €
5000,07306 €36,53 €
1.0000,06718 €67,18 €
5.0000,05777 €288,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04985 €997,00 €
40.0000,04821 €1.928,40 €
60.0000,04741 €2.844,60 €
100.0000,04654 €4.654,00 €
140.0000,04604 €6.445,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €