
RC0100FR-07200KP | |
|---|---|
DigiKey Part Number | 13-RC0100FR-07200KPTR-ND - Tape & Reel (TR) 13-RC0100FR-07200KPCT-ND - Cut Tape (CT) 13-RC0100FR-07200KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07200KP |
Description | RES 200K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 01005 (0402 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12200 € | 3,05 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09330 € | 9,33 € |
| 250 | 0,08048 € | 20,12 € |
| 500 | 0,07306 € | 36,53 € |
| 1.000 | 0,06718 € | 67,18 € |
| 5.000 | 0,05777 € | 288,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04985 € | 997,00 € |
| 40.000 | 0,04821 € | 1.928,40 € |
| 60.000 | 0,04741 € | 2.844,60 € |
| 100.000 | 0,04654 € | 4.654,00 € |
| 140.000 | 0,04604 € | 6.445,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

