44.2 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100DR-0744K2L

DigiKey Part Number
13-RC0100DR-0744K2LTR-ND - Tape & Reel (TR)
13-RC0100DR-0744K2LCT-ND - Cut Tape (CT)
13-RC0100DR-0744K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100DR-0744K2L
Description
RES 44.2K OHM 0.5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,12100 €1,21 €
250,09720 €2,43 €
500,08360 €4,18 €
1000,07300 €7,30 €
2500,06224 €15,56 €
5000,05602 €28,01 €
1.0000,05110 €51,10 €
5.0000,04322 €216,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03688 €737,60 €
40.0000,03551 €1.420,40 €
60.0000,03484 €2.090,40 €
100.0000,03412 €3.412,00 €
140.0000,03370 €4.718,00 €
200.0000,03331 €6.662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €