
RC0100DR-07137KL | |
|---|---|
DigiKey Part Number | 13-RC0100DR-07137KLTR-ND - Tape & Reel (TR) 13-RC0100DR-07137KLCT-ND - Cut Tape (CT) 13-RC0100DR-07137KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-07137KL |
Description | RES 137K OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08360 € | 4,18 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06224 € | 15,56 € |
| 500 | 0,05602 € | 28,01 € |
| 1.000 | 0,05110 € | 51,10 € |
| 5.000 | 0,04322 € | 216,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03688 € | 737,60 € |
| 40.000 | 0,03551 € | 1.420,40 € |
| 60.000 | 0,03484 € | 2.090,40 € |
| 100.000 | 0,03412 € | 3.412,00 € |
| 140.000 | 0,03370 € | 4.718,00 € |
| 200.000 | 0,03331 € | 6.662,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

