
RC0100BR-072K2L | |
|---|---|
DigiKey Part Number | 13-RC0100BR-072K2LTR-ND - Tape & Reel (TR) 13-RC0100BR-072K2LCT-ND - Cut Tape (CT) 13-RC0100BR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100BR-072K2L |
Description | RES 2.2K OHM 0.1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100BR-072K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Resistance | Height - Seated (Max) 0.006" (0.15mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15480 € | 3,87 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12030 € | 12,03 € |
| 250 | 0,10492 € | 26,23 € |
| 500 | 0,09604 € | 48,02 € |
| 1.000 | 0,08901 € | 89,01 € |
| 5.000 | 0,07774 € | 388,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06777 € | 1.355,40 € |
| 40.000 | 0,06580 € | 2.632,00 € |
| 60.000 | 0,06484 € | 3.890,40 € |
| 100.000 | 0,06380 € | 6.380,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

