
RC0075JS-7N100KP | |
|---|---|
DigiKey Part Number | 13-RC0075JS-7N100KPTR-ND - Tape & Reel (TR) 13-RC0075JS-7N100KPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075JS-7N100KP |
Description | RES 100K OHM 5% 0.02W NONSTANDAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,24910 € | 24,91 € |
| 250 | 0,22388 € | 55,97 € |
| 500 | 0,20930 € | 104,65 € |
| 1.000 | 0,19771 € | 197,71 € |
| 5.000 | 0,17911 € | 895,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,15977 € | 3.195,40 € |
| 40.000 | 0,15652 € | 6.260,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

