
RC0075JS-7N0RP | |
|---|---|
DigiKey Part Number | 13-RC0075JS-7N0RPTR-ND - Tape & Reel (TR) 13-RC0075JS-7N0RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075JS-7N0RP |
Description | RES 0 OHM 5% - NONSTANDARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 009005 (0301 Metric) Thick Film |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Package / Case 009005 (0301 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.012" L x 0.006" W (0.30mm x 0.15mm) |
Resistance | Height - Seated (Max) 0.006" (0.14mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24600 € | 24,60 € |
| 250 | 0,22112 € | 55,28 € |
| 500 | 0,20670 € | 103,35 € |
| 1.000 | 0,19525 € | 195,25 € |
| 5.000 | 0,17689 € | 884,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,15778 € | 3.155,60 € |
| 40.000 | 0,15457 € | 6.182,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

