0 Ohms ±5% Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0075JS-7N0RL

DigiKey Part Number
13-RC0075JS-7N0RLTR-ND - Tape & Reel (TR)
13-RC0075JS-7N0RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0075JS-7N0RL
Description
RES 0 OHM 5% 0075
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms ±5% Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
009005 (0301 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.012" L x 0.006" W (0.30mm x 0.15mm)
Height - Seated (Max)
0.006" (0.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,18800 €1,88 €
250,15400 €3,85 €
500,13480 €6,74 €
1000,11960 €11,96 €
2500,10432 €26,08 €
5000,09544 €47,72 €
1.0000,08840 €88,40 €
5.0000,07713 €385,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,06719 €1.343,80 €
40.0000,06522 €2.608,80 €
60.0000,06427 €3.856,20 €
100.0000,06323 €6.323,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €