


PU5931FKH130U2L | |
|---|---|
DigiKey Part Number | YAG4086TR-ND - Tape & Reel (TR) YAG4086CT-ND - Cut Tape (CT) YAG4086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKH130U2L |
Description | RES SMD 200 UOHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKH130U2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±225ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 0,99040 € | 24,76 € |
| 50 | 0,89080 € | 44,54 € |
| 100 | 0,80600 € | 80,60 € |
| 250 | 0,71304 € | 178,26 € |
| 500 | 0,65488 € | 327,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58007 € | 870,11 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

