PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKOP90U2L

DigiKey Part Number
YAG4077TR-ND - Tape & Reel (TR)
YAG4077CT-ND - Cut Tape (CT)
YAG4077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKOP90U2L
Description
RES SMD 200 UOHM 1% 9W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKOP90U2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±325ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.083" (2.11mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,31300 €13,13 €
251,13280 €28,32 €
501,02020 €51,01 €
1000,92420 €92,42 €
2500,81920 €204,80 €
5000,75346 €376,73 €
1.0000,69758 €697,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,56834 €1.705,02 €
6.0000,53460 €3.207,60 €
9.0000,52167 €4.695,03 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €