PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU3921FKNP90U4L

DigiKey Part Number
YAG6132TR-ND - Tape & Reel (TR)
YAG6132CT-ND - Cut Tape (CT)
YAG6132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKNP90U4L
Description
METAL SHUNT RESISTOR 3921 1% 175
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.4 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKNP90U4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.071" (1.81mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,45400 €14,54 €
251,25600 €31,40 €
501,13220 €56,61 €
1001,02690 €102,69 €
2500,91136 €227,84 €
5000,83912 €419,56 €
1.0000,77774 €777,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69883 €2.096,49 €
6.0000,65860 €3.951,60 €
9.0000,65401 €5.886,09 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €