


PU3921FKN130U2L | |
|---|---|
cms-digikey-product-number | YAG4067TR-ND - Tape & Reel (TR) YAG4067CT-ND - Cut Tape (CT) YAG4067DKR-ND - Digi-Reel® |
cms-manufacturer | YAGEO |
cms-manufacturer-product-number | PU3921FKN130U2L |
cms-description | RES SMD 200 UOHM 1% 3W 3921 |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
cms-eda-cad-models | PU3921FKN130U2L Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,82800 € | 41,40 € |
| 100 | 0,74850 € | 74,85 € |
| 250 | 0,66156 € | 165,39 € |
| 500 | 0,60714 € | 303,57 € |
| 1.000 | 0,56090 € | 560,90 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,50144 € | 1.504,32 € |
| 6.000 | 0,47112 € | 2.826,72 € |
| 9.000 | 0,45555 € | 4.099,95 € |
| 15.000 | 0,45474 € | 6.821,10 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

