PU3921FKMT30R004L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 480
Unit Price: 1,92000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,84770 €
Datasheet
PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKMT30R004L

DigiKey Part Number
YAG4085TR-ND - Tape & Reel (TR)
YAG4085CT-ND - Cut Tape (CT)
YAG4085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMT30R004L
Description
RES 0.004 OHM 1% 3W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMT30R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,36200 €13,62 €
251,17600 €29,40 €
501,05940 €52,97 €
1000,96030 €96,03 €
2500,85148 €212,87 €
5000,78344 €391,72 €
1.0000,72564 €725,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65132 €1.953,96 €
6.0000,61342 €3.680,52 €
9.0000,60558 €5.450,22 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €