PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKMP50R003L

DigiKey Part Number
YAG4075TR-ND - Tape & Reel (TR)
YAG4075CT-ND - Cut Tape (CT)
YAG4075DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMP50R003L
Description
RES 0.003 OHM 1% 5W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMP50R003L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.049" (1.24mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,17100 €11,71 €
251,00920 €25,23 €
500,90780 €45,39 €
1000,82140 €82,14 €
2500,72688 €181,72 €
5000,66772 €333,86 €
1.0000,61746 €617,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55283 €1.658,49 €
6.0000,51988 €3.119,28 €
9.0000,50610 €4.554,90 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €