


PU3921FKMP50R003L | |
|---|---|
DigiKey Part Number | YAG4075TR-ND - Tape & Reel (TR) YAG4075CT-ND - Cut Tape (CT) YAG4075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP50R003L |
Description | RES 0.003 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP50R003L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.049" (1.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,00920 € | 25,23 € |
| 50 | 0,90780 € | 45,39 € |
| 100 | 0,82140 € | 82,14 € |
| 250 | 0,72688 € | 181,72 € |
| 500 | 0,66772 € | 333,86 € |
| 1.000 | 0,61746 € | 617,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55283 € | 1.658,49 € |
| 6.000 | 0,51988 € | 3.119,28 € |
| 9.000 | 0,50610 € | 4.554,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

