
PU3921FKMP50R001L | |
|---|---|
DigiKey Part Number | YAG6126TR-ND - Tape & Reel (TR) YAG6126CT-ND - Cut Tape (CT) YAG6126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP50R001L |
Description | RES 0.001 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP50R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,10640 € | 27,66 € |
| 50 | 0,99600 € | 49,80 € |
| 100 | 0,90220 € | 90,22 € |
| 250 | 0,79932 € | 199,83 € |
| 500 | 0,73500 € | 367,50 € |
| 1.000 | 0,68034 € | 680,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61005 € | 1.830,15 € |
| 6.000 | 0,57421 € | 3.445,26 € |
| 9.000 | 0,56373 € | 5.073,57 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

