PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU3921FKM130U5L

DigiKey Part Number
YAG6125TR-ND - Tape & Reel (TR)
YAG6125CT-ND - Cut Tape (CT)
YAG6125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKM130U5L
Description
METAL SHUNT RESISTOR 3921 1% 75P
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKM130U5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.064" (1.62mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,10400 €11,04 €
250,95000 €23,75 €
500,85420 €42,71 €
1000,77250 €77,25 €
2500,68304 €170,76 €
5000,62708 €313,54 €
1.0000,57950 €579,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51834 €1.555,02 €
6.0000,48715 €2.922,90 €
9.0000,47158 €4.244,22 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €