PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKM130R002L

DigiKey Part Number
YAG4071TR-ND - Tape & Reel (TR)
YAG4071CT-ND - Cut Tape (CT)
YAG4071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKM130R002L
Description
RES 0.002 OHM 1% 3W 3921
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKM130R002L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.083" (2.11mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,99100 €9,91 €
250,85160 €21,29 €
500,76480 €38,24 €
1000,69100 €69,10 €
2500,61012 €152,53 €
5000,55946 €279,73 €
1.0000,51641 €516,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41946 €1.258,38 €
6.0000,39343 €2.360,58 €
9.0000,38006 €3.420,54 €
15.0000,37374 €5.606,10 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €