
PU2726FKMPC0U2L | |
|---|---|
DigiKey Part Number | 13-PU2726FKMPC0U2LTR-ND - Tape & Reel (TR) 13-PU2726FKMPC0U2LCT-ND - Cut Tape (CT) 13-PU2726FKMPC0U2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2726FKMPC0U2L |
Description | SHUNT 2726 1% 12W TC75 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,89800 € | 22,45 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,72930 € | 72,93 € |
| 250 | 0,64448 € | 161,12 € |
| 500 | 0,59142 € | 295,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54631 € | 546,31 € |
| 2.000 | 0,50800 € | 1.016,00 € |
| 3.000 | 0,48832 € | 1.464,96 € |
| 5.000 | 0,46606 € | 2.330,30 € |
| 7.000 | 0,45280 € | 3.169,60 € |
| 10.000 | 0,44239 € | 4.423,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

