


PU2512FKMP50R002L | |
|---|---|
DigiKey Part Number | YAG5782TR-ND - Tape & Reel (TR) YAG5782CT-ND - Cut Tape (CT) YAG5782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKMP50R002L |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKMP50R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,82240 € | 20,56 € |
| 50 | 0,73840 € | 36,92 € |
| 100 | 0,66690 € | 66,69 € |
| 250 | 0,58852 € | 147,13 € |
| 500 | 0,53946 € | 269,73 € |
| 1.000 | 0,49778 € | 497,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43230 € | 1.729,20 € |
| 8.000 | 0,40676 € | 3.254,08 € |
| 12.000 | 0,39805 € | 4.776,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

