200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R2L

DigiKey Part Number
13-PT2512FK-070R2LTR-ND - Tape & Reel (TR)
13-PT2512FK-070R2LCT-ND - Cut Tape (CT)
13-PT2512FK-070R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-070R2L
Description
RES 0.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-070R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,26400 €2,64 €
250,22400 €5,60 €
500,19880 €9,94 €
1000,17750 €17,75 €
2500,15400 €38,50 €
5000,13932 €69,66 €
1.0000,12681 €126,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10717 €428,68 €
8.0000,09951 €796,08 €
12.0000,09557 €1.146,84 €
20.0000,09112 €1.822,40 €
28.0000,08846 €2.476,88 €
40.0000,08587 €3.434,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €

Other Suppliers on DigiKey

18.000In Stock
Ships from WEC