
PT2010FK-070R2L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-070R2LTR-ND - Tape & Reel (TR) 13-PT2010FK-070R2LCT-ND - Cut Tape (CT) 13-PT2010FK-070R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-070R2L |
Description | RES 0.2 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-070R2L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15410 € | 15,41 € |
| 250 | 0,13352 € | 33,38 € |
| 500 | 0,12060 € | 60,30 € |
| 1.000 | 0,10963 € | 109,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09237 € | 369,48 € |
| 8.000 | 0,08564 € | 685,12 € |
| 12.000 | 0,08218 € | 986,16 € |
| 20.000 | 0,07827 € | 1.565,40 € |
| 28.000 | 0,07593 € | 2.126,04 € |
| 40.000 | 0,07366 € | 2.946,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

