
PT0805-R-070RL | |
|---|---|
DigiKey Part Number | 13-PT0805-R-070RLTR-ND - Tape & Reel (TR) 13-PT0805-R-070RLCT-ND - Cut Tape (CT) 13-PT0805-R-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805-R-070RL |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805-R-070RL Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,07708 € | 19,27 € |
| 500 | 0,06924 € | 34,62 € |
| 1.000 | 0,06260 € | 62,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05076 € | 253,80 € |
| 10.000 | 0,04689 € | 468,90 € |
| 15.000 | 0,04490 € | 673,50 € |
| 25.000 | 0,04265 € | 1.066,25 € |
| 35.000 | 0,04131 € | 1.445,85 € |
| 50.000 | 0,04000 € | 2.000,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

