
PSP900KB-15K | |
|---|---|
DigiKey Part Number | PSP900KB-15K-ND |
Manufacturer | |
Manufacturer Product Number | PSP900KB-15K |
Description | RES 15K OHM 10% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±10% 9W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Square x 1.496" L (9.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,71710 € | 860,52 € |
| Unit Price without VAT: | 0,71710 € |
|---|---|
| Unit Price with VAT: | 0,85335 € |

