
PSP900JB-5K6 | |
|---|---|
DigiKey Part Number | YAG1151-ND |
Manufacturer | |
Manufacturer Product Number | PSP900JB-5K6 |
Description | RES 5.6K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP900JB-5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Square x 1.496" L (9.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,66892 € | 802,70 € |
| Unit Price without VAT: | 0,66892 € |
|---|---|
| Unit Price with VAT: | 0,79601 € |

