
PSP900JB-39R | |
|---|---|
DigiKey Part Number | 13-PSP900JB-39R-ND |
Manufacturer | |
Manufacturer Product Number | PSP900JB-39R |
Description | RES 39 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 9W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP900JB-39R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.354" Square x 1.496" L (9.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,03280 € | 25,82 € |
| 50 | 0,92900 € | 46,45 € |
| 100 | 0,84090 € | 84,09 € |
| 250 | 0,74440 € | 186,10 € |
| 600 | 0,66970 € | 401,82 € |
| 1.200 | 0,62054 € | 744,65 € |
| 5.400 | 0,53786 € | 2.904,44 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

