
PSP900JB-180R | |
|---|---|
DigiKey Part Number | PSP900JB-180R-ND |
Manufacturer | |
Manufacturer Product Number | PSP900JB-180R |
Description | RES 180 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 9W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP900JB-180R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Square x 1.496" L (9.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,49401 € | 592,81 € |
| Unit Price without VAT: | 0,49401 € |
|---|---|
| Unit Price with VAT: | 0,58787 € |

