Similar

PSP7WSJB-1K2 | |
|---|---|
DigiKey Part Number | PSP7WSJB-1K2-ND |
Manufacturer | |
Manufacturer Product Number | PSP7WSJB-1K2 |
Description | RES 1.2K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP7WSJB-1K2 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.354" Square x 0.984" L (9.00mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSP700JB-1K2 | YAGEO | 0 | PSP700JB-1K2-ND | 0,37414 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,50782 € | 609,38 € |
| Unit Price without VAT: | 0,50782 € |
|---|---|
| Unit Price with VAT: | 0,60431 € |


