Parametric Equivalent

PSP500KR-47R | |
|---|---|
DigiKey Part Number | YAG4125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSP500KR-47R |
Description | RES 47 OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSP500JB-47R | YAGEO | 0 | PSP500JB-47R-ND | 0,39093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36872 € | 737,44 € |
| Unit Price without VAT: | 0,36872 € |
|---|---|
| Unit Price with VAT: | 0,43878 € |


