
PSP500KR-2R2 | |
|---|---|
DigiKey Part Number | PSP500KR-2R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSP500KR-2R2 |
Description | RES 2.2 OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36872 € | 737,44 € |
| Unit Price without VAT: | 0,36872 € |
|---|---|
| Unit Price with VAT: | 0,43878 € |

