
PSP500KR-10R | |
|---|---|
DigiKey Part Number | 13-PSP500KR-10RTR-ND - Tape & Reel (TR) 13-PSP500KR-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSP500KR-10R |
Description | RES 10 OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500KR-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,29220 € | 29,22 € |
| 250 | 0,25512 € | 63,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23196 € | 115,98 € |
| 1.000 | 0,21224 € | 212,24 € |
| 1.500 | 0,20211 € | 303,17 € |
| 2.500 | 0,19064 € | 476,60 € |
| 3.500 | 0,18381 € | 643,34 € |
| 5.000 | 0,17714 € | 885,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

