Direct

PSP500KR-10K | |
|---|---|
DigiKey Part Number | YAG4111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSP500KR-10K |
Description | RES 10K OHM 10% 5W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSP500KB-10K | YAGEO | 0 | PSP500KB-10K-ND | 0,42203 € | Direct |


